Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1808J0160331KFT | |
|---|---|
DigiKey Part Number | 1808J0160331KFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808J0160331KFT |
Description | CAP CER 330PF 16V C0G/NP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 16V Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808J0160331KFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808J0160331FFT | Knowles Syfer | 0 | 1808J0160331FFT-ND | 3,87381 € | Upgrade |
| 1808J0160331GFT | Knowles Syfer | 0 | 1808J0160331GFT-ND | 1,88753 € | Upgrade |
| 1808J0160331JFT | Knowles Syfer | 0 | 1808J0160331JFT-ND | 1,15005 € | Upgrade |
| 1808J0250331FFT | Knowles Syfer | 0 | 1808J0250331FFT-ND | 3,87381 € | Upgrade |
| 1808J0250331GFT | Knowles Syfer | 0 | 1808J0250331GFT-ND | 1,88753 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,08887 € | 1.633,31 € |
| Unit Price without VAT: | 1,08887 € |
|---|---|
| Unit Price with VAT: | 1,29576 € |


