
1806J0500204MXTE07 | |
|---|---|
DigiKey Part Number | 1608-1806J0500204MXTE07TR-ND - Tape & Reel (TR) 1608-1806J0500204MXTE07CT-ND - Cut Tape (CT) 1608-1806J0500204MXTE07DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1806J0500204MXTE07 |
Description | CAP FEEDTHRU 0.2UF 20% 50V 1806 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.2 µF Feed Through Capacitor 50V 2 A 1806 (4516 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.2 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50V | |
Current | 2 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1806 (4516 Metric), 3 PC Pad | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) | |
Height (Max) | 0.051" (1.30mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 € | 3,75 € |
| 10 | 2,68400 € | 26,84 € |
| 50 | 2,25960 € | 112,98 € |
| 100 | 2,12820 € | 212,82 € |
| 500 | 1,94798 € | 973,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,76435 € | 4.410,88 € |
| 5.000 | 1,72047 € | 8.602,35 € |
| Unit Price without VAT: | 3,75000 € |
|---|---|
| Unit Price with VAT: | 4,46250 € |









