3300 pF ±1% 500V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y5000332FAT

DigiKey Part Number
1210Y5000332FAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y5000332FAT
Description
CAP CER 3300PF 500V C0G/NP0 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3300 pF ±1% 500V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y5000332FAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±1%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.079" (2.00mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0006,63647 €13.272,94 €
Manufacturers Standard Package
Unit Price without VAT:6,63647 €
Unit Price with VAT:7,89740 €