Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1210Y5000331KET | |
|---|---|
DigiKey Part Number | 1210Y5000331KET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y5000331KET |
Description | CAP CER 330PF 500V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y5000331KET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y5000331JET | Knowles Syfer | 0 | 1210Y5000331JET-ND | 0,57386 € | Upgrade |
| 1210Y6300331JET | Knowles Syfer | 0 | 1210Y6300331JET-ND | 0,56508 € | Upgrade |
| 1210Y6300331KET | Knowles Syfer | 0 | 1210Y6300331KET-ND | 0,44237 € | Upgrade |
| 1210Y5000331FAT | Knowles Syfer | 0 | 1210Y5000331FAT-ND | 7,94418 € | Similar |
| 1210Y5000331GAT | Knowles Syfer | 0 | 1210Y5000331GAT-ND | 4,15935 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,44898 € | 897,96 € |
| Unit Price without VAT: | 0,44898 € |
|---|---|
| Unit Price with VAT: | 0,53429 € |


