
1210Y5000104KXR | |
|---|---|
DigiKey Part Number | 1608-1210Y5000104KXRTR-ND - Tape & Reel (TR) 1608-1210Y5000104KXRCT-ND - Cut Tape (CT) 1608-1210Y5000104KXRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210Y5000104KXR |
Description | CAP CER 0.1UF 500V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y5000104KXR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,84000 € | 8,40 € |
| 50 | 0,66760 € | 33,38 € |
| 100 | 0,61420 € | 61,42 € |
| 500 | 0,52392 € | 261,96 € |
| 1.000 | 0,49601 € | 496,01 € |
| 2.500 | 0,46654 € | 1.166,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,43854 € | 3.508,32 € |
| 16.000 | 0,42571 € | 6.811,36 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

