Upgrade
Upgrade
Direct
Similar

1210Y2500154MXT | |
|---|---|
DigiKey Part Number | 1210Y2500154MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y2500154MXT |
Description | CAP CER 0.15UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y2500154MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y2500154JXT | Knowles Syfer | 0 | 1210Y2500154JXT-ND | 0,50843 € | Upgrade |
| 1210Y2500154KXT | Knowles Syfer | 0 | 1210Y2500154KXT-ND | 0,39804 € | Upgrade |
| C3225X7R2E154M200AA | TDK | 0 | 445-4501-1-ND | 0,39000 € | Direct |
| C3225X7T2J154M200AE | TDK | 0 | C3225X7T2J154M200AE-ND | 0,19920 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39428 € | 788,56 € |
| Unit Price without VAT: | 0,39428 € |
|---|---|
| Unit Price with VAT: | 0,46919 € |



