Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1210Y2000683MET | |
|---|---|
DigiKey Part Number | 1210Y2000683MET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y2000683MET |
Description | CAP CER 0.068UF 200V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y2000683MET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y2000683JET | Knowles Syfer | 0 | 1210Y2000683JET-ND | 1,78738 € | Upgrade |
| 1210Y2000683KET | Knowles Syfer | 0 | 1210Y2000683KET-ND | 1,39043 € | Upgrade |
| 1210Y5000683JET | Knowles Syfer | 0 | 1210Y5000683JET-ND | 1,78738 € | Upgrade |
| 1210Y5000683KET | Knowles Syfer | 0 | 1210Y5000683KET-ND | 1,39043 € | Upgrade |
| 1210Y5000683MET | Knowles Syfer | 0 | 1210Y5000683MET-ND | 1,37600 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,37600 € | 2.752,00 € |
| Unit Price without VAT: | 1,37600 € |
|---|---|
| Unit Price with VAT: | 1,63744 € |



