Upgrade
Upgrade
Parametric Equivalent
Direct

1210Y2000683JXT | |
|---|---|
DigiKey Part Number | 1210Y2000683JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y2000683JXT |
Description | CAP CER 0.068UF 200V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y2000683JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y2500683JXT | Knowles Syfer | 0 | 1210Y2500683JXT-ND | 0,57078 € | Upgrade |
| 1210Y5000683JXT | Knowles Syfer | 0 | 1210Y5000683JXT-ND | 0,57078 € | Upgrade |
| 1210Y2000683JET | Knowles Syfer | 0 | 1210Y2000683JET-ND | 1,78738 € | Parametric Equivalent |
| KGM32HR72D683JU | KYOCERA AVX | 0 | 478-KGM32HR72D683JUTR-ND | 0,18011 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,57078 € | 1.141,56 € |
| Unit Price without VAT: | 0,57078 € |
|---|---|
| Unit Price with VAT: | 0,67923 € |



