Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Direct

1210Y2000562JXT | |
|---|---|
DigiKey Part Number | 1210Y2000562JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y2000562JXT |
Description | CAP CER 5600PF 200V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y2000562JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y2500562JXT | Knowles Syfer | 0 | 1210Y2500562JXT-ND | 0,76113 € | Upgrade |
| 1210Y5000562JXT | Knowles Syfer | 0 | 1210Y5000562JXT-ND | 0,76113 € | Upgrade |
| 1210Y6300562JXT | Knowles Syfer | 0 | 1210Y6300562JXT-ND | 0,53465 € | Upgrade |
| 1210Y2000562FCT | Knowles Syfer | 0 | 1210Y2000562FCT-ND | 1,55628 € | Similar |
| 1210Y2000562GCT | Knowles Syfer | 0 | 1210Y2000562GCT-ND | 0,82849 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,76113 € | 1.522,26 € |
| Unit Price without VAT: | 0,76113 € |
|---|---|
| Unit Price with VAT: | 0,90574 € |



