Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

1210Y2000561KAT | |
|---|---|
DigiKey Part Number | 1210Y2000561KAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y2000561KAT |
Description | CAP CER 560PF 200V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 200V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y2000561KAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y2000561FAT | Knowles Syfer | 0 | 1210Y2000561FAT-ND | 5,68537 € | Upgrade |
| 1210Y2000561GAT | Knowles Syfer | 0 | 1210Y2000561GAT-ND | 2,98495 € | Upgrade |
| 1210Y2000561JAT | Knowles Syfer | 0 | 1210Y2000561JAT-ND | 1,64880 € | Upgrade |
| 1210Y5000561FAT | Knowles Syfer | 0 | 1210Y5000561FAT-ND | 5,68537 € | Upgrade |
| 1210Y5000561GAT | Knowles Syfer | 0 | 1210Y5000561GAT-ND | 2,98495 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,56102 € | 3.122,04 € |
| Unit Price without VAT: | 1,56102 € |
|---|---|
| Unit Price with VAT: | 1,85761 € |


