Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1210Y2000470KCT | |
|---|---|
DigiKey Part Number | 1210Y2000470KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y2000470KCT |
Description | CAP CER 47PF 200V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 200V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y2000470KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y2000470FCT | Knowles Syfer | 0 | 1210Y2000470FCT-ND | 1,29769 € | Upgrade |
| 1210Y2000470GCT | Knowles Syfer | 0 | 1210Y2000470GCT-ND | 0,69228 € | Upgrade |
| 1210Y2000470JCT | Knowles Syfer | 0 | 1210Y2000470JCT-ND | 0,38918 € | Upgrade |
| 1210Y2500470FCT | Knowles Syfer | 0 | 1210Y2500470FCT-ND | 1,29769 € | Upgrade |
| 1210Y2500470GCT | Knowles Syfer | 0 | 1210Y2500470GCT-ND | 0,69228 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,36912 € | 738,24 € |
| Unit Price without VAT: | 0,36912 € |
|---|---|
| Unit Price with VAT: | 0,43925 € |


