Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

1210Y1K00331JCT | |
|---|---|
DigiKey Part Number | 1210Y1K00331JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y1K00331JCT |
Description | CAP CER 330PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y1K00331JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y1K00331FCT | Knowles Syfer | 0 | 1210Y1K00331FCT-ND | 4,20869 € | Upgrade |
| 1210Y1K00331GCT | Knowles Syfer | 0 | 1210Y1K00331GCT-ND | 2,21586 € | Upgrade |
| 1210Y1K20331FCT | Knowles Syfer | 0 | 1210Y1K20331FCT-ND | 1,33596 € | Upgrade |
| 1210Y1K20331GCT | Knowles Syfer | 0 | 1210Y1K20331GCT-ND | 0,71257 € | Upgrade |
| 1210Y1K20331JCT | Knowles Syfer | 0 | 1210Y1K20331JCT-ND | 0,40046 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,22765 € | 2.455,30 € |
| Unit Price without VAT: | 1,22765 € |
|---|---|
| Unit Price with VAT: | 1,46090 € |


