Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

1210Y1000103MDT | |
|---|---|
DigiKey Part Number | 1210Y1000103MDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y1000103MDT |
Description | CAP CER 10000PF 100V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y1000103MDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y1000103JDT | Knowles Syfer | 0 | 1210Y1000103JDT-ND | 0,94824 € | Upgrade |
| 1210Y1000103KDT | Knowles Syfer | 0 | 1210Y1000103KDT-ND | 0,73997 € | Upgrade |
| 1210Y2000103JDT | Knowles Syfer | 0 | 1210Y2000103JDT-ND | 0,94824 € | Upgrade |
| 1210Y2000103KDT | Knowles Syfer | 0 | 1210Y2000103KDT-ND | 0,73997 € | Upgrade |
| 1210Y2000103MDT | Knowles Syfer | 0 | 1210Y2000103MDT-ND | 0,73248 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,73248 € | 1.464,96 € |
| Unit Price without VAT: | 0,73248 € |
|---|---|
| Unit Price with VAT: | 0,87165 € |


