Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1210Y0100331FCT | |
|---|---|
DigiKey Part Number | 1210Y0100331FCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y0100331FCT |
Description | CAP CER 330PF 10V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±1% 10V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y0100331FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±1% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y0160331FCT | Knowles Syfer | 0 | 1210Y0160331FCT-ND | 3,06715 € | Upgrade |
| 1210Y0250331FCT | Knowles Syfer | 0 | 1210Y0250331FCT-ND | 1,33596 € | Upgrade |
| 1210Y0500331FCT | Knowles Syfer | 0 | 1210Y0500331FCT-ND | 1,33596 € | Upgrade |
| 1210Y0630331FCT | Knowles Syfer | 0 | 1210Y0630331FCT-ND | 1,33596 € | Upgrade |
| 1210Y1000331FCT | Knowles Syfer | 0 | 1210Y1000331FCT-ND | 1,33596 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,06715 € | 6.134,30 € |
| Unit Price without VAT: | 3,06715 € |
|---|---|
| Unit Price with VAT: | 3,64991 € |


