
1210J6300663JCTVM2 | |
|---|---|
DigiKey Part Number | 1608-1210J6300663JCTVM2TR-ND - Tape & Reel (TR) 1608-1210J6300663JCTVM2CT-ND - Cut Tape (CT) 1608-1210J6300663JCTVM2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210J6300663JCTVM2 |
Description | 1210 630VDC 66NF 5% C0G/NP0(1B) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.066 µF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.248" (6.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,54000 € | 4,54 € |
| 10 | 3,29700 € | 32,97 € |
| 50 | 2,80060 € | 140,03 € |
| 100 | 2,64720 € | 264,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,45747 € | 737,24 € |
| 600 | 2,36458 € | 1.418,75 € |
| 900 | 2,31803 € | 2.086,23 € |
| 1.500 | 2,26645 € | 3.399,67 € |
| 2.100 | 2,23628 € | 4.696,19 € |
| 3.000 | 2,20726 € | 6.621,78 € |
| 3.600 | 2,19350 € | 7.896,60 € |
| Unit Price without VAT: | 4,54000 € |
|---|---|
| Unit Price with VAT: | 5,40260 € |

