
1210J6300393JKTVM2 | |
|---|---|
DigiKey Part Number | 1608-1210J6300393JKTVM2TR-ND - Tape & Reel (TR) 1608-1210J6300393JKTVM2CT-ND - Cut Tape (CT) 1608-1210J6300393JKTVM2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210J6300393JKTVM2 |
Description | 1210 630VDC 39NF 5% C0G/NP0(1B) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,40000 € | 4,40 € |
| 10 | 3,19100 € | 31,91 € |
| 50 | 2,70640 € | 135,32 € |
| 100 | 2,55660 € | 255,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,37153 € | 711,46 € |
| 600 | 2,28090 € | 1.368,54 € |
| 900 | 2,23552 € | 2.011,97 € |
| 1.500 | 2,18521 € | 3.277,82 € |
| 2.100 | 2,15577 € | 4.527,12 € |
| 3.000 | 2,12746 € | 6.382,38 € |
| 3.600 | 2,11404 € | 7.610,54 € |
| Unit Price without VAT: | 4,40000 € |
|---|---|
| Unit Price with VAT: | 5,23600 € |

