Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

1210J5000331MXT | |
|---|---|
DigiKey Part Number | 1210J5000331MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J5000331MXT |
Description | CAP CER 330PF 500V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±20% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J5000331MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J5000331JXT | Knowles Syfer | 0 | 1210J5000331JXT-ND | 0,35289 € | Upgrade |
| 1210J5000331KXT | Knowles Syfer | 0 | 1210J5000331KXT-ND | 0,30448 € | Upgrade |
| 1210J6300331JXT | Knowles Syfer | 0 | 1210J6300331JXT-ND | 0,35289 € | Upgrade |
| 1210J6300331KXT | Knowles Syfer | 0 | 1210J6300331KXT-ND | 0,30448 € | Upgrade |
| 1210J6300331MXT | Knowles Syfer | 0 | 1210J6300331MXT-ND | 0,30448 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30448 € | 608,96 € |
| Unit Price without VAT: | 0,30448 € |
|---|---|
| Unit Price with VAT: | 0,36233 € |


