Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade

1210J5000220KCT | |
|---|---|
DigiKey Part Number | 1210J5000220KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J5000220KCT |
Description | CAP CER 22PF 500V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 500V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J5000220KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J5000220FCT | Knowles Syfer | 0 | 1210J5000220FCT-ND | 1,04819 € | Upgrade |
| 1210J5000220GCT | Knowles Syfer | 0 | 1210J5000220GCT-ND | 0,56081 € | Upgrade |
| 1210J5000220JCT | Knowles Syfer | 0 | 1210J5000220JCT-ND | 0,31636 € | Upgrade |
| 1210J6300220FCT | Knowles Syfer | 0 | 1210J6300220FCT-ND | 1,04819 € | Upgrade |
| 1210J6300220GCT | Knowles Syfer | 0 | 1210J6300220GCT-ND | 0,56081 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30206 € | 604,12 € |
| Unit Price without VAT: | 0,30206 € |
|---|---|
| Unit Price with VAT: | 0,35945 € |





