Parametric Equivalent

1210J2500223JCS | |
|---|---|
DigiKey Part Number | 1608-1210J2500223JCSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J2500223JCS |
Description | 1210 250VDC 22NF 5% C0G/NP0(1B) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 250V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.091" (2.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J2500223JKS | Knowles Syfer | 0 | 1608-1210J2500223JKSTR-ND | 0,57132 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,52219 € | 783,29 € |
| Unit Price without VAT: | 0,52219 € |
|---|---|
| Unit Price with VAT: | 0,62141 € |


