Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade

1210J2000823JXT | |
|---|---|
DigiKey Part Number | 1210J2000823JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J2000823JXT |
Description | CAP CER 0.082UF 200V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±5% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J2000823JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J2500823JXT | Knowles Syfer | 0 | 1210J2500823JXT-ND | 0,38359 € | Upgrade |
| 1210J5000823JXT | Knowles Syfer | 0 | 1210J5000823JXT-ND | 0,45716 € | Upgrade |
| 1210J2000823JDT | Knowles Syfer | 0 | 1210J2000823JDT-ND | 1,69684 € | Parametric Equivalent |
| 1210Y2000823JDT | Knowles Syfer | 0 | 1210Y2000823JDT-ND | 1,69528 € | Parametric Equivalent |
| 1210Y2000823JET | Knowles Syfer | 0 | 1210Y2000823JET-ND | 1,91009 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38359 € | 767,18 € |
| Unit Price without VAT: | 0,38359 € |
|---|---|
| Unit Price with VAT: | 0,45647 € |




