Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

1210J2000821GAT | |
|---|---|
DigiKey Part Number | 1210J2000821GAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J2000821GAT |
Description | CAP CER 820PF 200V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±2% 200V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J2000821GAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±2% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J2000821FAT | Knowles Syfer | 0 | 1210J2000821FAT-ND | 4,06593 € | Upgrade |
| 1210J5000821FAT | Knowles Syfer | 0 | 1210J5000821FAT-ND | 4,06593 € | Upgrade |
| 1210J5000821GAT | Knowles Syfer | 0 | 1210J5000821GAT-ND | 2,14135 € | Upgrade |
| 1210J6300821FAT | Knowles Syfer | 0 | 1210J6300821FAT-ND | 4,06593 € | Upgrade |
| 1210J6300821GAT | Knowles Syfer | 0 | 1210J6300821GAT-ND | 2,14135 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,14135 € | 4.282,70 € |
| Unit Price without VAT: | 2,14135 € |
|---|---|
| Unit Price with VAT: | 2,54821 € |


