1210J2000681KCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,08542 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,58062 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,32718 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,08542 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,58062 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,32718 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,31033 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,08542 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,58062 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,32718 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,31033 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,08542 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,58062 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,32718 €
Datasheet
680 pF ±10% 200V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J2000681KCT

DigiKey Part Number
1210J2000681KCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J2000681KCT
Description
CAP CER 680PF 200V C0G/NP0 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
680 pF ±10% 200V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J2000681KCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210J2000681FCTKnowles Syfer01210J2000681FCT-ND1,08542 €Upgrade
1210J2000681GCTKnowles Syfer01210J2000681GCT-ND0,58062 €Upgrade
1210J2000681JCTKnowles Syfer01210J2000681JCT-ND0,32718 €Upgrade
1210J2500681FCTKnowles Syfer01210J2500681FCT-ND1,08542 €Upgrade
1210J2500681GCTKnowles Syfer01210J2500681GCT-ND0,58062 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,31033 €620,66 €
Manufacturers Standard Package
Unit Price without VAT:0,31033 €
Unit Price with VAT:0,36929 €