Upgrade
Upgrade
Parametric Equivalent

1210J2000101FAT | |
|---|---|
DigiKey Part Number | 1210J2000101FAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J2000101FAT |
Description | CAP CER 100PF 200V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 200V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J2000101FAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±1% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J5000101FAT | Knowles Syfer | 0 | 1210J5000101FAT-ND | 3,85605 € | Upgrade |
| 1210J6300101FAT | Knowles Syfer | 0 | 1210J6300101FAT-ND | 3,85605 € | Upgrade |
| 1210Y2000101FAT | Knowles Syfer | 0 | 1210Y2000101FAT-ND | 3,86571 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,85605 € | 7.712,10 € |
| Unit Price without VAT: | 3,85605 € |
|---|---|
| Unit Price with VAT: | 4,58870 € |


