Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1210J2000100GCT | |
|---|---|
DigiKey Part Number | 1210J2000100GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J2000100GCT |
Description | CAP CER 10PF 200V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 200V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J2000100GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±2% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J2000100FCT | Knowles Syfer | 0 | 1210J2000100FCT-ND | 1,00201 € | Upgrade |
| 1210J2500100FCT | Knowles Syfer | 0 | 1210J2500100FCT-ND | 1,00201 € | Upgrade |
| 1210J2500100GCT | Knowles Syfer | 0 | 1210J2500100GCT-ND | 0,53668 € | Upgrade |
| 1210J5000100FCT | Knowles Syfer | 0 | 1210J5000100FCT-ND | 1,00201 € | Upgrade |
| 1210J5000100GCT | Knowles Syfer | 0 | 1210J5000100GCT-ND | 0,53668 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,53668 € | 1.073,36 € |
| Unit Price without VAT: | 0,53668 € |
|---|---|
| Unit Price with VAT: | 0,63865 € |


