New Product
1608 1210 (3225 Metric) StackiCap™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J1K00443JKTVM2

DigiKey Part Number
1608-1210J1K00443JKTVM2TR-ND - Tape & Reel (TR)
1608-1210J1K00443JKTVM2CT-ND - Cut Tape (CT)
1608-1210J1K00443JKTVM2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210J1K00443JKTVM2
Description
1210 1000VDC 44NF 5% C0G/NP0(1B)
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.044 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.033" (0.85mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 296
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,77000 €4,77 €
103,47300 €34,73 €
502,95700 €147,85 €
1002,79730 €279,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3002,59990 €779,97 €
6002,50330 €1.501,98 €
9002,45490 €2.209,41 €
1.5002,40125 €3.601,88 €
2.1002,36986 €4.976,71 €
3.0002,33967 €7.019,01 €
3.6002,32536 €8.371,30 €
Manufacturers Standard Package
Unit Price without VAT:4,77000 €
Unit Price with VAT:5,67630 €