New Product
1608 1210 (3225 Metric) StackiCap™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J1K00393JCTVM2

DigiKey Part Number
1608-1210J1K00393JCTVM2TR-ND - Tape & Reel (TR)
1608-1210J1K00393JCTVM2CT-ND - Cut Tape (CT)
1608-1210J1K00393JCTVM2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210J1K00393JCTVM2
Description
1210 1000VDC 39NF 5% C0G/NP0(1B)
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.039 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.033" (0.85mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,90000 €3,90 €
102,79900 €27,99 €
502,36060 €118,03 €
1002,22500 €222,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3002,05747 €617,24 €
6001,97547 €1.185,28 €
9001,93437 €1.740,93 €
1.5001,88882 €2.833,23 €
2.1001,86218 €3.910,58 €
3.0001,83655 €5.509,65 €
3.6001,82440 €6.567,84 €
Manufacturers Standard Package
Unit Price without VAT:3,90000 €
Unit Price with VAT:4,64100 €