
1210J1K00333JKTVM2 | |
|---|---|
DigiKey Part Number | 1608-1210J1K00333JKTVM2TR-ND - Tape & Reel (TR) 1608-1210J1K00333JKTVM2CT-ND - Cut Tape (CT) 1608-1210J1K00333JKTVM2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210J1K00333JKTVM2 |
Description | 1210 1000VDC 33NF 5% C0G/NP0(1B) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,34000 € | 4,34 € |
| 10 | 3,14200 € | 31,42 € |
| 50 | 2,66360 € | 133,18 € |
| 100 | 2,51560 € | 251,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,33273 € | 699,82 € |
| 600 | 2,24317 € | 1.345,90 € |
| 900 | 2,19828 € | 1.978,45 € |
| 1.500 | 2,14855 € | 3.222,83 € |
| 2.100 | 2,11945 € | 4.450,85 € |
| 3.000 | 2,09147 € | 6.274,41 € |
| 3.600 | 2,07821 € | 7.481,56 € |
| Unit Price without VAT: | 4,34000 € |
|---|---|
| Unit Price with VAT: | 5,16460 € |

