Upgrade
Upgrade
Upgrade
Parametric Equivalent

1210J1000123KAT | |
|---|---|
DigiKey Part Number | 1210J1000123KAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J1000123KAT |
Description | CAP CER .012UF 100V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 100V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J1000123KAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J1000123FAT | Knowles Syfer | 0 | 1210J1000123FAT-ND | 5,80926 € | Upgrade |
| 1210J1000123GAT | Knowles Syfer | 0 | 1210J1000123GAT-ND | 3,04959 € | Upgrade |
| 1210J1000123JAT | Knowles Syfer | 0 | 1210J1000123JAT-ND | 1,68388 € | Upgrade |
| 1210Y1000123KAT | Knowles Syfer | 0 | 1210Y1000123KAT-ND | 1,57301 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,59425 € | 3.188,50 € |
| Unit Price without VAT: | 1,59425 € |
|---|---|
| Unit Price with VAT: | 1,89716 € |


