Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1210J0250123KXT | |
|---|---|
DigiKey Part Number | 1210J0250123KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J0250123KXT |
Description | CAP CER 0.012UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J0250123KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J0250123JXT | Knowles Syfer | 0 | 1210J0250123JXT-ND | 0,33883 € | Upgrade |
| 1210J0500123JXT | Knowles Syfer | 0 | 1210J0500123JXT-ND | 0,36509 € | Upgrade |
| 1210J0500123KXT | Knowles Syfer | 0 | 1210J0500123KXT-ND | 0,30206 € | Upgrade |
| 1210J0630123JXT | Knowles Syfer | 0 | 1210J0630123JXT-ND | 0,36509 € | Upgrade |
| 1210J0630123KXT | Knowles Syfer | 0 | 1210J0630123KXT-ND | 0,30206 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30206 € | 604,12 € |
| Unit Price without VAT: | 0,30206 € |
|---|---|
| Unit Price with VAT: | 0,35945 € |


