Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1210J0160333KFT | |
|---|---|
DigiKey Part Number | 1210J0160333KFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J0160333KFT |
Description | CAP CER 0.033UF 16V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 16V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J0160333KFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J0160333FFT | Knowles Syfer | 0 | 1210J0160333FFT-ND | 5,87590 € | Upgrade |
| 1210J0160333GFT | Knowles Syfer | 0 | 1210J0160333GFT-ND | 3,08438 € | Upgrade |
| 1210J0160333JFT | Knowles Syfer | 0 | 1210J0160333JFT-ND | 1,70305 € | Upgrade |
| 1210J0160333JDT | Knowles Syfer | 0 | 1210J0160333JDT-ND | 0,87681 € | Similar |
| 1210J0160333KDT | Knowles Syfer | 0 | 1210J0160333KDT-ND | 0,68453 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,61234 € | 3.224,68 € |
| Unit Price without VAT: | 1,61234 € |
|---|---|
| Unit Price with VAT: | 1,91868 € |


