
1206YA250123KXT | |
|---|---|
DigiKey Part Number | 1608-1206YA250123KXTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206YA250123KXT |
Description | MLC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 250VAC Ceramic Capacitor X7R (2R1) 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,66462 € | 1.661,55 € |
| Unit Price without VAT: | 0,66462 € |
|---|---|
| Unit Price with VAT: | 0,79090 € |

