Upgrade
Upgrade
Upgrade

1206Y5003P90CAT | |
|---|---|
DigiKey Part Number | 1206Y5003P90CAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y5003P90CAT |
Description | CAP CER 3.9PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y5003P90CAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y5003P90BAT | Knowles Syfer | 0 | 1206Y5003P90BAT-ND | 0,99160 € | Upgrade |
| 1206Y6303P90BAT | Knowles Syfer | 0 | 1206Y6303P90BAT-ND | 0,68034 € | Upgrade |
| 1206Y6303P90CAT | Knowles Syfer | 0 | 1206Y6303P90CAT-ND | 0,42780 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,62107 € | 1.552,67 € |
| Unit Price without VAT: | 0,62107 € |
|---|---|
| Unit Price with VAT: | 0,73907 € |


