1206Y5000560KAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 2,04409 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,06002 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,60327 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,69753 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,88218 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,50312 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,47208 €
Datasheet
56 pF ±10% 500V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y5000560KAT

DigiKey Part Number
1206Y5000560KAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y5000560KAT
Description
CAP CER 56PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
56 pF ±10% 500V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y5000560KAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.063" (1.60mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y5000560FATKnowles Syfer01206Y5000560FAT-ND2,04409 €Upgrade
1206Y5000560GATKnowles Syfer01206Y5000560GAT-ND1,06002 €Upgrade
1206Y5000560JATKnowles Syfer01206Y5000560JAT-ND0,60327 €Upgrade
1206Y6300560FATKnowles Syfer01206Y6300560FAT-ND1,69753 €Upgrade
1206Y6300560GATKnowles Syfer01206Y6300560GAT-ND0,88218 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,56585 €1.414,62 €
Manufacturers Standard Package
Unit Price without VAT:0,56585 €
Unit Price with VAT:0,67336 €