


1206Y5000473KST | |
|---|---|
DigiKey Part Number | 1608-1077-2-ND - Tape & Reel (TR) 1608-1077-1-ND - Cut Tape (CT) 1608-1077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206Y5000473KST |
Description | CAP CER 0.047UF 500V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y5000473KST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,54800 € | 5,48 € |
| 50 | 0,44940 € | 22,47 € |
| 100 | 0,41060 € | 41,06 € |
| 500 | 0,34472 € | 172,36 € |
| 1.000 | 0,32435 € | 324,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30285 € | 757,12 € |
| 5.000 | 0,28989 € | 1.449,45 € |
| 7.500 | 0,28340 € | 2.125,50 € |
| 12.500 | 0,27620 € | 3.452,50 € |
| 17.500 | 0,27199 € | 4.759,82 € |
| 25.000 | 0,26794 € | 6.698,50 € |
| 30.000 | 0,26602 € | 7.980,60 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |


