Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade

1206Y5000472MXT | |
|---|---|
DigiKey Part Number | 1206Y5000472MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y5000472MXT |
Description | CAP CER 4700PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y5000472MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y5000472JXT | Knowles Syfer | 0 | 1206Y5000472JXT-ND | 0,35386 € | Upgrade |
| 1206Y5000472KXT | Knowles Syfer | 1.700 | 1608-1410-1-ND | 0,92000 € | Upgrade |
| 1206Y6300472JXT | Knowles Syfer | 0 | 1206Y6300472JXT-ND | 0,27488 € | Upgrade |
| 1206Y6300472KXT | Knowles Syfer | 0 | 1206Y6300472KXT-ND | 0,24270 € | Upgrade |
| 1206Y6300472MXT | Knowles Syfer | 0 | 1206Y6300472MXT-ND | 0,24270 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28922 € | 723,05 € |
| Unit Price without VAT: | 0,28922 € |
|---|---|
| Unit Price with VAT: | 0,34417 € |




