Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

1206Y5000271MXT | |
|---|---|
DigiKey Part Number | 1206Y5000271MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y5000271MXT |
Description | CAP CER 270PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±20% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y5000271MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y5000271JXT | Knowles Syfer | 0 | 1206Y5000271JXT-ND | 0,32407 € | Upgrade |
| 1206Y5000271KXT | Knowles Syfer | 0 | 1206Y5000271KXT-ND | 0,27045 € | Upgrade |
| 1206Y6300271JXT | Knowles Syfer | 0 | 1206Y6300271JXT-ND | 0,27021 € | Upgrade |
| 1206Y6300271KXT | Knowles Syfer | 0 | 1206Y6300271KXT-ND | 0,24270 € | Upgrade |
| 1206Y6300271MXT | Knowles Syfer | 0 | 1206Y6300271MXT-ND | 0,24270 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26504 € | 662,60 € |
| Unit Price without VAT: | 0,26504 € |
|---|---|
| Unit Price with VAT: | 0,31540 € |


