1206Y5000223MXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,31203 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 97.709
Unit Price: 0,83000 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,31203 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,26036 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,25543 €
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 0,53831 €
Datasheet

Upgrade


TDK
In Stock: 461
Unit Price: 0,34000 €
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 0,33000 €
Datasheet

Upgrade


YAGEO
In Stock: 2.200
Unit Price: 0,43000 €
Datasheet
0.022 µF ±20% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y5000223MXT

DigiKey Part Number
1206Y5000223MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y5000223MXT
Description
CAP CER 0.022UF 500V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y5000223MXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y5000223JXTKnowles Syfer01206Y5000223JXT-ND0,31203 €Upgrade
1206Y5000223KXTKnowles Syfer97.7091608-1071-1-ND0,83000 €Upgrade
1206Y6300223JXTKnowles Syfer01206Y6300223JXT-ND0,31203 €Upgrade
1206Y6300223KXTKnowles Syfer01206Y6300223KXT-ND0,26036 €Upgrade
1206Y6300223MXTKnowles Syfer01206Y6300223MXT-ND0,25543 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,25543 €638,57 €
Manufacturers Standard Package
Unit Price without VAT:0,25543 €
Unit Price with VAT:0,30396 €