Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1206Y5000220JAT | |
|---|---|
DigiKey Part Number | 1206Y5000220JAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y5000220JAT |
Description | CAP CER 22PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 500V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y5000220JAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y5000220FAT | Knowles Syfer | 0 | 1206Y5000220FAT-ND | 2,04409 € | Upgrade |
| 1206Y5000220GAT | Knowles Syfer | 0 | 1206Y5000220GAT-ND | 1,06002 € | Upgrade |
| 1206Y6300220FAT | Knowles Syfer | 0 | 1206Y6300220FAT-ND | 1,47784 € | Upgrade |
| 1206Y6300220GAT | Knowles Syfer | 0 | 1206Y6300220GAT-ND | 0,76937 € | Upgrade |
| 1206Y6300220JAT | Knowles Syfer | 0 | 1206Y6300220JAT-ND | 0,43960 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,60327 € | 1.508,17 € |
| Unit Price without VAT: | 0,60327 € |
|---|---|
| Unit Price with VAT: | 0,71789 € |


