
1206Y2K00151FCT | |
|---|---|
DigiKey Part Number | 1206Y2K00151FCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y2K00151FCT |
Description | CAP CER 150PF 2KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±1% 2000V (2kV) Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y2K00151FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,13418 € | 2.835,45 € |
| Unit Price without VAT: | 1,13418 € |
|---|---|
| Unit Price with VAT: | 1,34967 € |

