
1206Y2500104KXT | |
|---|---|
DigiKey Part Number | 1608-1206Y2500104KXTTR-ND - Tape & Reel (TR) 1608-1206Y2500104KXTCT-ND - Cut Tape (CT) 1608-1206Y2500104KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206Y2500104KXT |
Description | CAP CER 0.1UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y2500104KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47900 € | 4,79 € |
| 50 | 0,37400 € | 18,70 € |
| 100 | 0,34030 € | 34,03 € |
| 500 | 0,28326 € | 141,63 € |
| 1.000 | 0,26563 € | 265,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24702 € | 617,55 € |
| 5.000 | 0,23580 € | 1.179,00 € |
| 7.500 | 0,23017 € | 1.726,28 € |
| 12.500 | 0,22395 € | 2.799,38 € |
| 17.500 | 0,22030 € | 3.855,25 € |
| 25.000 | 0,21680 € | 5.420,00 € |
| 30.000 | 0,21514 € | 6.454,20 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

