Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1206Y2001P20CFT | |
|---|---|
DigiKey Part Number | 1206Y2001P20CFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y2001P20CFT |
Description | CAP CER 1.2PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y2001P20CFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.25pF | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y2001P20BFT | Knowles Syfer | 0 | 1206Y2001P20BFT-ND | 0,42314 € | Upgrade |
| 1206Y2501P20BFT | Knowles Syfer | 0 | 1206Y2501P20BFT-ND | 0,42314 € | Upgrade |
| 1206Y2501P20CFT | Knowles Syfer | 0 | 1206Y2501P20CFT-ND | 0,41992 € | Upgrade |
| 1206Y5001P20BFT | Knowles Syfer | 0 | 1206Y5001P20BFT-ND | 0,42314 € | Upgrade |
| 1206Y5001P20CFT | Knowles Syfer | 0 | 1206Y5001P20CFT-ND | 0,41992 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,41992 € | 1.049,80 € |
| Unit Price without VAT: | 0,41992 € |
|---|---|
| Unit Price with VAT: | 0,49970 € |


