Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1206Y2000823MDT | |
|---|---|
DigiKey Part Number | 1206Y2000823MDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y2000823MDT |
Description | CAP CER 0.082UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±20% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y2000823MDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y2000823JDT | Knowles Syfer | 0 | 1206Y2000823JDT-ND | 1,24782 € | Upgrade |
| 1206Y2000823KDT | Knowles Syfer | 0 | 1206Y2000823KDT-ND | 1,03514 € | Upgrade |
| 1206Y2500823JDT | Knowles Syfer | 0 | 1206Y2500823JDT-ND | 1,24782 € | Upgrade |
| 1206Y2500823KDT | Knowles Syfer | 0 | 1206Y2500823KDT-ND | 1,03514 € | Upgrade |
| 1206Y2500823MDT | Knowles Syfer | 0 | 1206Y2500823MDT-ND | 1,01355 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,01355 € | 2.533,88 € |
| Unit Price without VAT: | 1,01355 € |
|---|---|
| Unit Price with VAT: | 1,20612 € |


