
1206Y2000822KST | |
|---|---|
DigiKey Part Number | 1608-1206Y2000822KSTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y2000822KST |
Description | MLC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 200V Ceramic Capacitor X7R (2R1) 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.067" (1.70mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26011 € | 650,27 € |
| Unit Price without VAT: | 0,26011 € |
|---|---|
| Unit Price with VAT: | 0,30953 € |

