Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

1206Y2000471JAT | |
|---|---|
DigiKey Part Number | 1206Y2000471JAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y2000471JAT |
Description | CAP CER 470PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 200V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y2000471JAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y2000471FAT | Knowles Syfer | 0 | 1206Y2000471FAT-ND | 1,59932 € | Upgrade |
| 1206Y2000471GAT | Knowles Syfer | 0 | 1206Y2000471GAT-ND | 0,83198 € | Upgrade |
| 1206Y5000471FAT | Knowles Syfer | 0 | 1206Y5000471FAT-ND | 3,91502 € | Upgrade |
| 1206Y5000471GAT | Knowles Syfer | 0 | 1206Y5000471GAT-ND | 2,01660 € | Upgrade |
| 1206Y5000471JAT | Knowles Syfer | 0 | 1206Y5000471JAT-ND | 1,13975 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,47481 € | 1.187,03 € |
| Unit Price without VAT: | 0,47481 € |
|---|---|
| Unit Price with VAT: | 0,56502 € |


