Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct

1206Y2000273JXT | |
|---|---|
DigiKey Part Number | 1206Y2000273JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y2000273JXT |
Description | CAP CER 0.027UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y2000273JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y2500273JXT | Knowles Syfer | 0 | 1206Y2500273JXT-ND | 0,33014 € | Upgrade |
| 1206Y5000273JXT | Knowles Syfer | 0 | 1206Y5000273JXT-ND | 0,33014 € | Upgrade |
| 1206Y6300273JXT | Knowles Syfer | 0 | 1206Y6300273JXT-ND | 0,33014 € | Upgrade |
| 1206Y2000273JET | Knowles Syfer | 0 | 1206Y2000273JET-ND | 0,73682 € | Parametric Equivalent |
| KGM31DR72D273JU | KYOCERA AVX | 0 | 478-KGM31DR72D273JUTR-ND | 0,09596 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33014 € | 825,35 € |
| Unit Price without VAT: | 0,33014 € |
|---|---|
| Unit Price with VAT: | 0,39287 € |



