Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

1206Y2000272JCT | |
|---|---|
DigiKey Part Number | 1206Y2000272JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y2000272JCT |
Description | CAP CER 2700PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 200V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y2000272JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y2000272FCT | Knowles Syfer | 0 | 1206Y2000272FCT-ND | 1,07667 € | Upgrade |
| 1206Y2000272GCT | Knowles Syfer | 0 | 1206Y2000272GCT-ND | 0,56290 € | Upgrade |
| 1206Y2500272FCT | Knowles Syfer | 0 | 1206Y2500272FCT-ND | 1,07667 € | Upgrade |
| 1206Y2500272GCT | Knowles Syfer | 0 | 1206Y2500272GCT-ND | 0,56290 € | Upgrade |
| 1206Y2500272JCT | Knowles Syfer | 0 | 1206Y2500272JCT-ND | 0,32298 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32298 € | 807,45 € |
| Unit Price without VAT: | 0,32298 € |
|---|---|
| Unit Price with VAT: | 0,38435 € |


