
1206Y2000223KXT | |
|---|---|
DigiKey Part Number | 1608-1206Y2000223KXTTR-ND - Tape & Reel (TR) 1608-1206Y2000223KXTCT-ND - Cut Tape (CT) 1608-1206Y2000223KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206Y2000223KXT |
Description | CAP CER 0.022UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y2000223KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R2J223K130AE | TDK | 1.471 | 445-8895-1-ND | 0,34000 € | Upgrade |
| CS1206KKX7RZBB223 | YAGEO | 2.200 | 13-CS1206KKX7RZBB223CT-ND | 0,43000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,53000 € | 5,30 € |
| 50 | 0,41120 € | 20,56 € |
| 100 | 0,37460 € | 37,46 € |
| 500 | 0,31270 € | 156,35 € |
| 1.000 | 0,29357 € | 293,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27338 € | 683,45 € |
| 5.000 | 0,26121 € | 1.306,05 € |
| 7.500 | 0,25511 € | 1.913,33 € |
| 12.500 | 0,24835 € | 3.104,38 € |
| 17.500 | 0,24440 € | 4.277,00 € |
| 25.000 | 0,24060 € | 6.015,00 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

