Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

1206Y2000222KAT | |
|---|---|
DigiKey Part Number | 1206Y2000222KAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y2000222KAT |
Description | CAP CER 2200PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 200V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y2000222KAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y2000222FAT | Knowles Syfer | 0 | 1206Y2000222FAT-ND | 4,61499 € | Upgrade |
| 1206Y2000222GAT | Knowles Syfer | 0 | 1206Y2000222GAT-ND | 2,37349 € | Upgrade |
| 1206Y2000222JAT | Knowles Syfer | 0 | 1206Y2000222JAT-ND | 1,33936 € | Upgrade |
| 1206Y2000222JET | Knowles Syfer | 0 | 1206Y2000222JET-ND | 0,51164 € | Similar |
| 1206Y2000222KET | Knowles Syfer | 0 | 1206Y2000222KET-ND | 0,42601 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,25461 € | 3.136,53 € |
| Unit Price without VAT: | 1,25461 € |
|---|---|
| Unit Price with VAT: | 1,49299 € |


