
1206Y2000104KXT | |
---|---|
DigiKey Part Number | 1608-1206Y2000104KXTTR-ND - Tape & Reel (TR) 1608-1206Y2000104KXTCT-ND - Cut Tape (CT) 1608-1206Y2000104KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206Y2000104KXT |
Description | CAP CER 0.1UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y2000104KXT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,75000 € | 0,75 € |
10 | 0,47600 € | 4,76 € |
50 | 0,37140 € | 18,57 € |
100 | 0,33800 € | 33,80 € |
500 | 0,28132 € | 140,66 € |
1.000 | 0,26382 € | 263,82 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,24533 € | 613,32 € |
5.000 | 0,23418 € | 1.170,90 € |
7.500 | 0,22860 € | 1.714,50 € |
12.500 | 0,22242 € | 2.780,25 € |
17.500 | 0,21880 € | 3.829,00 € |
25.000 | 0,21532 € | 5.383,00 € |
30.000 | 0,21367 € | 6.410,10 € |
Unit Price without VAT: | 0,75000 € |
---|---|
Unit Price with VAT: | 0,89250 € |