

1206Y2000104KST | |
---|---|
DigiKey Part Number | 1608-1064-2-ND - Tape & Reel (TR) 1608-1064-1-ND - Cut Tape (CT) 1608-1064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206Y2000104KST |
Description | CAP CER 0.1UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y2000104KST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,91000 € | 0,91 € |
10 | 0,58500 € | 5,85 € |
50 | 0,45740 € | 22,87 € |
100 | 0,41790 € | 41,79 € |
500 | 0,35126 € | 175,63 € |
1.000 | 0,33066 € | 330,66 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,30891 € | 772,28 € |
5.000 | 0,29579 € | 1.478,95 € |
7.500 | 0,28922 € | 2.169,15 € |
12.500 | 0,28194 € | 3.524,25 € |
17.500 | 0,27768 € | 4.859,40 € |
25.000 | 0,27358 € | 6.839,50 € |
30.000 | 0,27164 € | 8.149,20 € |
Unit Price without VAT: | 0,91000 € |
---|---|
Unit Price with VAT: | 1,08290 € |